NSYCVF575M230MB | Schneider Electric

Fan, 230 V, 340 x 96 x 340 mm, 575 m³/h, 64 dB, Schneider Electric NSYCVF575M230MB

Order No.: 02P0484
EAN: 3606485431994
MPN:
NSYCVF575M230MB
Series: Climasys CV
NSYCVF575M230MB Schneider Electric Panel-Mount Fans
Image may differ
Unit Price (€ / pc.)
395.7464 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
395.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
395.7464 €

Fan, NSYCVF575M230MB, Schneider Electric

ClimaSys 85W top hood with fan 228 x 228 mm with G2 filter ensures effective temperature control inside Prisma P, Prisma PH and Prisma iPM M enclosures. The fan performs free flow rate of 575 m³/h at 50 Hz The external width is 340 mm, height is 96 mm and depth is 340 mm The accessory is made up of 1 hood for top of enclosure, 1 fan and 1 fixing elements The hood color is signal white (RAL 9003) Ingress protection rating is IP54 Input voltage is 230 V 50/60 Hz Noise level is 64-64 dB.

Technical specifications
Width 340 mm
Height 96 mm
Rated voltage 230 V
Sound pressure level 64 db
Degree of protection (IP) IP54
Depth 340 mm
Volume flow 575 m³/h
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes