NSYCVF65M115PF | Schneider Electric

Fan, 115 V, 124 x 124 x 55 mm, 65 m³/h, Schneider Electric NSYCVF65M115PF

Order No.: 04P0400
EAN: 4099889485295
MPN:
NSYCVF65M115PF
Series: Climasys CV
NSYCVF65M115PF Schneider Electric Panel-Mount Fans
Image may differ
Unit Price (€ / pc.)
52.9669 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.9669 €

Fan, NSYCVF65M115PF, Schneider Electric

ClimaSys fan with a capacity of 65m3/h operates at 115V and features a plastic grille along with a filter.

Technical specifications
Width 124 mm
Height 124 mm
Rated voltage 115 V
Degree of protection (IP) IP20
Depth 55 mm
Volume flow 65 m³/h
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes