NSYCVF65M230PF | Schneider Electric

Fan, 230 V, 124 x 124 x 55 mm, 65 m³/h, Schneider Electric NSYCVF65M230PF

Order No.: 04P0401
EAN: 4099889485301
MPN:
NSYCVF65M230PF
Series: Climasys CV
NSYCVF65M230PF Schneider Electric Panel-Mount Fans
Image may differ
Unit Price (€ / pc.)
52.9669 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.9669 €

Fan, NSYCVF65M230PF, Schneider Electric

Climasys Forced ventilator with outlet grille plastic and filter. 230 V 50/60 Hz input voltage. Free flow rate w/o filter/grille is 170 m3/h. Free flow rate w/ std. filter is 65 m3/h at 50 Hz. ABS for outlet grille, Polyurethane foam for filter. Black color. IP20. Cut-out dimensions 108 mm.

Technical specifications
Width 124 mm
Height 124 mm
Rated voltage 230 V
Degree of protection (IP) IP20
Depth 55 mm
Volume flow 65 m³/h
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes