NSYCVF850M230PF | Schneider Electric

Fan, 230 V, 316 x 336 x 162 mm, 850 m³/h, 76 dB, ball bearing, Schneider Electric NSYCVF850M230PF

Order No.: 04P0403
EAN: 4099889485325
MPN:
NSYCVF850M230PF
Series: Climasys CV
NSYCVF850M230PF Schneider Electric Panel-Mount Fans
Image may differ
Unit Price (€ / pc.)
226.338 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
226.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
226.338 €

Fan, NSYCVF850M230PF, Schneider Electric

ClimaSys forced ventilation system, rated IP54, with a capacity of 850 m³/h, operates at 230V and includes an outlet grille and G2 filter.

Features

  • Reliable and efficient ventilation fan for optimal cooling
  • Injected thermoplastic (ASA PC) construction for durability
  • Ball bearing type with a maximum pressure of 170 Pa
Technical specifications
Width 316 mm
Height 336 mm
Type of bearing Kugellager
Rated voltage 230 V
Sound pressure level 76 db
Degree of protection (IP) IP54
Depth 162 mm
Volume flow 850 m³/h
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes