NSYCVF85M230PF | Schneider Electric
Fan, 230 V, 150 x 170 x 62 mm, 85 m³/h, 49 dB, ball bearing, Schneider Electric NSYCVF85M230PF
Unit Price (€ / pc.)
101.1024 € *
Available: 3 pcs.
Leadtime: 1 Week **
Fan, NSYCVF85M230PF, Schneider Electric
ClimaSys forced ventilation system, rated IP54, with a capacity of 85m³/h, operates at 230V and includes an outlet grille and G2 filter.
Technical specifications
Width | 150 mm | |
Height | 170 mm | |
Type of bearing | Kugellager | |
Rated voltage | 230 V | |
Sound pressure level | 49 db | |
Degree of protection (IP) | IP54 | |
Depth | 62 mm | |
Volume flow | 85 m³/h |
Download
Logistics
Country of origin | FR |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |