NSYCVF85M48DPF | Schneider Electric
Fan, 48 V, 150 x 170 x 62 mm, 83 m³/h, 49 dB, ball bearing, Schneider Electric NSYCVF85M48DPF
Unit Price (€ / pc.)
131.7568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fan, NSYCVF85M48DPF, Schneider Electric
ClimaSys forced ventilation system, rated IP54, provides an airflow of 85m³/h, operates on 48V DC, and includes an outlet grille along with a G2 filter.
Technical specifications
Width | 150 mm | |
Height | 170 mm | |
Type of bearing | Kugellager | |
Rated voltage | 48 V | |
Sound pressure level | 49 db | |
Degree of protection (IP) | IP54 | |
Depth | 62 mm | |
Volume flow | 83 m³/h |
Download
Logistics
Country of origin | FR |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |