490NTW00005 | Schneider Electric

System cable, RJ45 plug, straight to RJ45 plug, straight, F/UTP, 5 m, gray, 490NTW00005

Order No.: 01P5228
EAN: 4099891042394
MPN:
490NTW00005
490NTW00005 Schneider Electric Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
54.6567 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.6567 €

Connecting cable, 490NTW00005, Schneider Electric

Ethernet connection cable. STP cable, straight. Length 5 m. Ethernet twisted pair cable (shielded), SFTP cable according to standard EIA/TIA-568 category 5 and IEC 11801/EN50173 class D.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Anschlusskabel
AWG cross-section AWG 23
Colour grau
Halogen free No
Cable type F/UTP
Cable length 5 m
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin TH
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes