490NTW00012 | Schneider Electric
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, F/UTP, 12 m, gray, 490NTW00012
Order No.: 01P5229
EAN: 4099891042400
MPN:
490NTW00012
Unit Price (€ / pc.)
70.6027 € *
Available: 0 pcs.
Leadtime: 1 Week **
Connecting cable, 490NTW00012, Schneider Electric
Ethernet connection cable. STP cable, straight. Length 12 m. Ethernet twisted pair cable (shielded), SFTP cable according to standard EIA/TIA-568 category 5 and IEC 11801/EN50173 class D.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Anschlusskabel | |
AWG cross-section | AWG 23 | |
Colour | grau | |
Halogen free | No | |
Cable type | F/UTP | |
Cable length | 12 m | |
Category | Cat 5 | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |