LU9R30 | Schneider Electric

Patch cable, RJ45 plug, straight to RJ45 plug, straight, 3 m, blue, LU9R30

Order No.: 03P4487
EAN: 4099891042448
MPN:
LU9R30
Series: TeSys Quickfit
LU9R30 Schneider Electric Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
16.1245 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.1245 €

Connection cable, LU9R30, Schneider Electric

TeSys U is the first intelligent motor feeder that combines control, switching and protection in one device. Compact, simple and modular, it adapts to all applications.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
Colour blau
Halogen free Yes
Cable length 3 m
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes