TRV00820 | Schneider Electric
Patch cable, RJ45 plug, straight to RJ45 plug, straight, 2 m, gray, TRV00820
Unit Price (€ / pc.)
63.6055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Communication cable, TRV00820, Schneider Electric
5 RJ45/RJ45 plug cable length 2 m, ULP cable accessory.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
Colour | grau | |
Cable length | 2 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |