SR2B121B | Schneider Electric

Compact smart relay Zelio Logic - 12 I O - 24 V AC - clock - display

Order No.: 04P6847
EAN: 4099891544461
MPN:
SR2B121B
Series: Zelio Logic
SR2B121B Schneider Electric PLC control relays
Image may differ
Unit Price (€ / pc.)
220.9949 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
220.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.9949 €
Technical specifications
Version SPS-Steuerrelais mit Display
Number of I/Os 12
Number of outputs 4
Control Voltage 24 VAC
Input voltage AC 24 VAC
switching current 8 A
Assembly DIN-Schiene
Width 90 mm
Height 68 mm
Depth 10 mm
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Octamethylcyclotetrasiloxan
Sustainable Yes