SR2B201FU | Schneider Electric
Compact smart relay Zelio Logic - 20 I O - 100..240 V AC - clock - display
Unit Price (€ / pc.)
309.8879 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | SPS-Steuerrelais mit Display | |
Number of I/Os | 20 | |
Number of outputs | 8 | |
Control Voltage | 100-240 VAC | |
Input voltage AC | 100-240 VAC | |
switching current | 8 A | |
Assembly | DIN-Schiene | |
Width | 100 mm | |
Height | 68 mm | |
Depth | 135 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Octamethylcyclotetrasiloxan |
Sustainable | Yes |