SR2B202BD | Schneider Electric
Compact smart relay Zelio Logic - 20 I O - 24 V DC - clock - display, SR2B202BD
Unit Price (€ / pc.)
296.3219 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC control relay with display | |
| Number of I/Os | 20 | |
| Number of outputs | 8 | |
| Control Voltage | 24 VDC | |
| Input voltage AC | 24 VDC | |
| switching current | 0.625 A | |
| Assembly | DIN rail | |
| Width | 100 mm | |
| Height | 68 mm | |
| Depth | 133 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead, octamethylcyclotetrasiloxane |
| SVHC free | No |