SR2D201FU | Schneider Electric
Compact smart relay Zelio Logic - 20 I O - 100..240 V AC - no clock - no display
Unit Price (€ / pc.)
286.1355 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Version | SPS-Steuerrelais | |
Number of I/Os | 20 | |
Number of outputs | 8 | |
Control Voltage | 100-240 VAC | |
Input voltage AC | 100-240 VAC | |
switching current | 8 A | |
Assembly | DIN-Schiene | |
Width | 133 mm | |
Height | 65 mm | |
Depth | 99 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |