SR2E201B | Schneider Electric

Compact smart relay Zelio Logic - 20 I O - 24 V AC - clock - no display

Order No.: 04P6872
EAN: 4099891544614
MPN:
SR2E201B
Series: Zelio Logic
SR2E201B Schneider Electric PLC control relays
Image may differ
Unit Price (€ / pc.)
306.187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
306.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
306.187 €
Technical specifications
Version SPS-Steuerrelais
Number of I/Os 20
Number of outputs 8
Control Voltage 24 VAC
Input voltage AC 24 VAC
switching current 8 A
Assembly DIN-Schiene
Width 100 mm
Height 68 mm
Depth 135 mm
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Octamethylcyclotetrasiloxan
Sustainable Yes