SR3B261JD | Schneider Electric

Modular smart relay Zelio Logic - 26 I O - 12V DC - clock - display

Order No.: 04P6889
EAN: 4099891544706
MPN:
SR3B261JD
Series: Zelio Logic
SR3B261JD Schneider Electric PLC control relays
Image may differ
Unit Price (€ / pc.)
386.4406 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
386.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
386.4406 €
Technical specifications
Number of outputs 10
Number of I/Os 26
Version SPS-Steuerrelais mit Display
Width 100 mm
Input voltage AC 12 VDC
Height 68 mm
Assembly DIN-Schiene
Control Voltage 12 VDC
Depth 133 mm
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Octamethylcyclotetrasiloxan
Sustainable Yes