BMXDAI0814 | Schneider Electric

Digital input module, Inputs: 8, BMXDAI0814

Order No.: 02P2102
EAN: 4099891545789
MPN:
BMXDAI0814
Series: Modicon X80
BMXDAI0814 Schneider Electric PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
316.54 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
316.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
316.54 €
Technical specifications
Number of inputs 8
Version Digitales Eingangsmodul
Width 32 mm
Height 100 mm
Assembly Rackmontage
Depth 86 mm
Logistics
Country of origin FR
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes