BMXDAI1602H | Schneider Electric

Digital input module, Inputs: 16, BMXDAI1602H

Order No.: 02P2104
EAN: 4099891545802
MPN:
BMXDAI1602H
Series: Modicon X80
BMXDAI1602H Schneider Electric PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
368.8286 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
368.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
368.8286 €
Technical specifications
Number of inputs 16
Version Digitales Eingangsmodul
Width 32 mm
Height 100 mm
Assembly Rackmontage
Depth 86 mm
Logistics
Country of origin FR
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes