BMXDAO1605 | Schneider Electric
Discrete output module, Outputs: 16, BMXDAO1605
Unit Price (€ / pc.)
562.4297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of outputs | 16 | |
Version | Digitales Ausgangsmodul | |
Width | 32 mm | |
Height | 100 mm | |
Assembly | Rackmontage | |
Depth | 86 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |