BMXDDI1602H | Schneider Electric
Digital input module, Inputs: 16, BMXDDI1602H
Unit Price (€ / pc.)
254.2197 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of inputs | 16 | |
Version | Digitales Eingangsmodul | |
Width | 32 mm | |
Height | 100 mm | |
Assembly | Rackmontage | |
Depth | 86 mm |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |