BMXDDI1604T | Schneider Electric

Digital input module, Inputs: 16, BMXDDI1604T

Order No.: 02P2115
EAN: 4099891545918
MPN:
BMXDDI1604T
Series: Modicon X80
BMXDDI1604T Schneider Electric PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
607.6497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
607.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
607.6497 €
Technical specifications
Number of inputs 16
Version Digitales Eingangsmodul
Width 32 mm
Height 100 mm
Assembly Rackmontage
Depth 86 mm
Logistics
Country of origin FR
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes