BMXDDM16025 | Schneider Electric

Discrete I/O module, Inputs: 8, Outputs: 8, BMXDDM16025

Order No.: 02P2120
EAN: 4099891545963
MPN:
BMXDDM16025
Series: Modicon X80
BMXDDM16025 Schneider Electric PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
343.3864 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
343.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
343.3864 €
Technical specifications
Number of outputs 8
Number of inputs 8
Version Digitales E/A-Modul
Width 32 mm
Height 100 mm
Assembly Rackmontage
Depth 86 mm
Logistics
Country of origin FR
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes