BMXEHC0800H | Schneider Electric
Counter module, Inputs: 2, BMXEHC0800H
Unit Price (€ / pc.)
1,290.1861 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,290.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,290.1861 €
Technical specifications
Number of inputs | 2 | |
Version | Zählermodul | |
Width | 33 mm | |
Height | 104 mm | |
Assembly | Rackmontage | |
Depth | 93 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |