BMXP341000H | Schneider Electric

Processor module M340 - max 512 discrete + 128 analog I/O - Modbus, BMXP341000H

Order No.: 02P2198
EAN: 4099891546212
MPN:
BMXP341000H
Series: Modicon M340
BMXP341000H Schneider Electric PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
760.2672 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
760.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
760.2672 €
Technical specifications
Version Prozessormodul
Width 33 mm
Height 104 mm
Assembly Rackmontage
Depth 100 mm
Logistics
Country of origin FR
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes