BMXP342020 | Schneider Electric
Processor module M340 - max 1024 discrete + 256 analog I/O - Modbus - Ethernet, BMXP342020
Unit Price (€ / pc.)
1,523.3547 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,523.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,523.3547 €
Technical specifications
Version | Prozessormodul | |
Width | 33 mm | |
Height | 104 mm | |
Assembly | Rackmontage | |
Depth | 100 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |