SR2PACK2FU | Schneider Electric

PLC control starter kit, Inputs: 12, Outputs: 8, SR2PACK2FU

Order No.: 27G771
EAN: 3389110549744
MPN:
SR2PACK2FU
3389110549744
Series: Zelio Logic
SR2PACK2FU Schneider Electric PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
403.7194 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
403.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
403.7194 €
Compact smart relay Zelio Logic - "discovery" pack - 20 I O - 100..240 V AC.
Technical specifications
Number of outputs 8
Number of inputs 12
Version SPS-Steuerung-Starterkit
Width 71.2 mm
Height 59 mm
Assembly DIN-Schiene
Depth 90 mm
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Octamethylcyclotetrasiloxan
Sustainable Yes