SR2PACKFU | Schneider Electric

PLC control starter kit, Inputs: 8, Outputs: 4, SR2PACKFU

Order No.: 27G769
EAN: 3389110549393
MPN:
SR2PACKFU
3389110549393
Series: Zelio Logic
SR2PACKFU Schneider Electric PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
306.187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
306.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
306.187 €
Compact smart relay Zelio Logic - "discovery" pack - 12 I O - 100..240V AC.
Technical specifications
Number of outputs 4
Number of inputs 8
Version SPS-Steuerung-Starterkit
Width 71.2 mm
Height 59 mm
Assembly DIN-Schiene
Depth 90 mm
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Octamethylcyclotetrasiloxan
Sustainable Yes