TM221C40U | Schneider Electric

PLC control, Inputs: 24, Outputs: 16, TM221C40U

Order No.: 04P7454
EAN: 4099891546724
MPN:
TM221C40U
Series: Modicon M221
TM221C40U Schneider Electric PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
460.768 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
460.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
460.768 €
Technical specifications
Number of outputs 16
Number of inputs 24
Version SPS-Steuerung
Width 163 mm
Height 90 mm
Assembly DIN-Schiene
Depth 70 mm
Logistics
Country of origin TW
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes