TM221CE16U | Schneider Electric
PLC control, Inputs: 9, Outputs: 7, TM221CE16U
Unit Price (€ / pc.)
292.8233 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of outputs | 7 | |
Number of inputs | 9 | |
Version | SPS-Steuerung | |
Width | 95 mm | |
Height | 90 mm | |
Assembly | DIN-Schiene | |
Depth | 70 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |