TM241CEC24U | Schneider Electric

PLC control, Inputs: 14, Outputs: 10, TM241CEC24U

Order No.: 04P7484
EAN: 4099891547011
MPN:
TM241CEC24U
Series: Modicon M241
TM241CEC24U Schneider Electric PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
577.269 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
577.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
577.269 €
Technical specifications
Number of outputs 10
Number of inputs 14
Version SPS-Steuerung
Width 150 mm
Height 90 mm
Assembly DIN-Schiene
Depth 95 mm
Logistics
Country of origin ID
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes