170AAI03000 | Schneider Electric

Analog input module for Modicon Momentum, (W x H x D) 141.5 x 125 x 47.5 mm, 170AAI03000

Order No.: 01P2259
EAN: 3595861147683
MPN:
170AAI03000
170AAI03000 Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
1,545.4887 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,545.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,545.4887 €
Technical specifications
Filter Property Value
Version analog input module
Suitable for Modicon Momentum
Number of analogue inputs 8
Assembly wall mounting
Width 141.5 mm
Height 125 mm
Depth 47.5 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
SVHC free No
RoHS conform Yes