170AAI52040 | Schneider Electric
Analog input module for Modicon Momentum, (W x H x D) 141.5 x 125 x 47.5 mm, 170AAI52040
Unit Price (€ / pc.)
1,564.1836 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,564.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,564.1836 €
Technical specifications
Number of analogue inputs | 4 | |
Version | Analoges Eingangsmodul | |
Width | 141.5 mm | |
Suitable for | Modicon Momentum | |
Height | 125 mm | |
Assembly | Wandmontage | |
Depth | 47.5 mm |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |