170ADM35010 | Schneider Electric

Digital input/output module for Modicon Momentum, I/O: 32, (W x H x D) 125 x 141.5 x 47.5 mm, 170ADM35010

Order No.: 01P2274
EAN: 3595861000261
MPN:
170ADM35010
170ADM35010 Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
516.4957 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
516.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
516.4957 €
Technical specifications
Filter Property Value
Version digital input/output module
Suitable for Modicon Momentum
Number of I/Os 32
Number of digital inputs 16
Number of digital outputs 16
Assembly wall mounting
Width 125 mm
Height 141.5 mm
Depth 47.5 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
SVHC free No
RoHS conform Yes