170ADM35011 | Schneider Electric

Digital input/output module for Modicon Momentum, I/O: 32, (W x H x D) 125 x 141.5 x 47.5 mm, 170ADM35011

Order No.: 01P2276
EAN: 4099891548162
MPN:
170ADM35011
170ADM35011 Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
571.2119 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
571.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
571.2119 €
Technical specifications
Number of digital outputs 16
Number of digital inputs 16
Number of I/Os 32
Version Digitales Ein-/Ausgangsmodul
Width 125 mm
Suitable for Modicon Momentum
Height 141.5 mm
Assembly Wandmontage
Depth 47.5 mm
Logistics
Country of origin ID
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes