170ADO35000 | Schneider Electric

Digital output module for Modicon Momentum, (W x H x D) 125 x 141.5 x 47.5 mm, 170ADO35000

Order No.: 01P2287
EAN: 3595861147676
MPN:
170ADO35000
170ADO35000 Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
619.2641 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
619.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
619.2641 €
Technical specifications
Filter Property Value
Version digital output module
Suitable for Modicon Momentum
Number of digital outputs 32
Assembly wall mounting
Width 125 mm
Height 141.5 mm
Depth 47.5 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
SVHC free No
RoHS conform Yes