170AMM09000 | Schneider Electric

Analog/digital input/output module for Modicon Momentum, I/O: 12, (W x H x D) 125 x 141.5 x 47.5 mm, 170AMM09000

Order No.: 01P2293
EAN: 4099891548308
MPN:
170AMM09000
170AMM09000 Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
1,744.3496 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,744.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,744.3496 €
Technical specifications
Number of analogue outputs 2
Number of analogue inputs 4
Number of digital outputs 2
Number of digital inputs 4
Number of I/Os 12
Version Analoges/Digitales Ein-/Ausgangsmodul
Width 125 mm
Suitable for Modicon Momentum
Height 141.5 mm
Assembly Wandmontage
Depth 47.5 mm
Logistics
Country of origin ID
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes