BMEAHI0812 | Schneider Electric
Analog input module for BMEP58 processor, BMXFTB20 terminal block, ABE7CPA31, BMEXBP module rack, ABE7CPA02, ABE7CPA03, front module BMECRA31210, (W x H x D) 32 x 100 x 86 mm, BMEAHI0812
Unit Price (€ / pc.)
1,626.5039 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,626.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,626.5039 €
Technical specifications
Number of analogue inputs | 8 | |
Version | Analoges Eingangsmodul | |
Width | 32 mm | |
Suitable for | BMEP58-Prozessor, BMXFTB20-Klemmenblock, ABE7CPA31, BMEXBP-Modulträger, ABE7CPA02, ABE7CPA03, Frontmodul BMECRA31210 | |
Height | 100 mm | |
Assembly | Rackmontage | |
Depth | 86 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |