BMEAHO0412 | Schneider Electric

Analog output module for Modicon M340/M580, (W x H x D) 32 x 100 x 86 mm, BMEAHO0412

Order No.: 02P0612
EAN: 3606480692321
MPN:
BMEAHO0412
Series: Modicon X80
BMEAHO0412 Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
1,170.0199 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,170.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,170.0199 €
Technical specifications
Filter Property Value
Version analog output module
Suitable for Modicon M340/M580
Number of analogue outputs 4
Assembly rack mounting
Width 32 mm
Height 100 mm
Depth 86 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
SVHC free No
RoHS conform Yes