BMXAMI0810 | Schneider Electric

Analog input module for Modicon M340/M580, (W x H x D) 32 x 100 x 86 mm, BMXAMI0810

Order No.: 02P2076
EAN: 4099891545529
MPN:
BMXAMI0810
Series: Modicon X80
BMXAMI0810 Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
959.5089 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
959.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
959.5089 €
Technical specifications
Number of analogue inputs 8
Version Analoges Eingangsmodul
Width 32 mm
Suitable for Modicon M340/M580
Height 100 mm
Assembly Rackmontage
Depth 86 mm
Logistics
Country of origin FR
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes