BMXAMM0600 | Schneider Electric

Analog input/output module for Modicon M340/M580, I/O: 6, (W x H x D) 32 x 100 x 86 mm, BMXAMM0600

Order No.: 02P2078
EAN: 4099891545543
MPN:
BMXAMM0600
Series: Modicon X80
BMXAMM0600 Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
582.2075 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
582.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
582.2075 €
Technical specifications
Number of analogue outputs 2
Number of analogue inputs 4
Number of I/Os 6
Version Analoges Ein-/Ausgangsmodul
Width 32 mm
Suitable for Modicon M340/M580
Height 100 mm
Assembly Rackmontage
Depth 86 mm
Logistics
Country of origin FR
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes