BMXAMO0210 | Schneider Electric
Analog output module for Modicon M340/M580, (W x H x D) 32 x 100 x 86 mm, BMXAMO0210
Unit Price (€ / pc.)
447.9636 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of analogue outputs | 2 | |
Version | Analoges Ausgangsmodul | |
Width | 32 mm | |
Suitable for | Modicon M340/M580 | |
Height | 100 mm | |
Assembly | Rackmontage | |
Depth | 86 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |