BMXAMO0210H | Schneider Electric

Analog output module for Modicon M340/M580, (W x H x D) 32 x 100 x 86 mm, BMXAMO0210H

Order No.: 02P2081
EAN: 4099891545574
MPN:
BMXAMO0210H
Series: Modicon X80
BMXAMO0210H Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
536.9875 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
536.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
536.9875 €
Technical specifications
Number of analogue outputs 2
Version Analoges Ausgangsmodul
Width 32 mm
Suitable for Modicon M340/M580
Height 100 mm
Assembly Rackmontage
Depth 86 mm
Logistics
Country of origin FR
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes