BMXART0814 | Schneider Electric

Analog input module for Modicon M340/M580, (W x H x D) 32 x 100 x 86 mm, BMXART0814

Order No.: 02P2087
EAN: 4099891545635
MPN:
BMXART0814
Series: Modicon X80
BMXART0814 Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
1,092.3486 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,092.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,092.3486 €
Technical specifications
Number of analogue inputs 8
Version Analoges Eingangsmodul
Width 32 mm
Suitable for Modicon M340/M580
Height 100 mm
Assembly Rackmontage
Depth 86 mm
Logistics
Country of origin FR
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes