BMXART0814H | Schneider Electric

Analog input module for Modicon M340/M580, (W x H x D) 32 x 100 x 86 mm, BMXART0814H

Order No.: 02P2088
EAN: 3595864025315
MPN:
BMXART0814H
Series: Modicon X80
BMXART0814H Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
1,311.38 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,311.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,311.38 €
Technical specifications
Filter Property Value
Version analog input module
Suitable for Modicon M340/M580
Number of analogue inputs 8
Assembly rack mounting
Width 32 mm
Height 100 mm
Depth 86 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
SVHC free No
RoHS conform Yes