METSEPM89M0024 | Schneider Electric
Analog input/output module for PowerLogic PM8000/ION7400/ION9000, I/O: 6, (W x H x D) 22 x 90.5 x 90.5 mm, METSEPM89M0024
Unit Price (€ / pc.)
601.3665 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Number of analogue outputs | 2 | |
Number of analogue inputs | 4 | |
Number of I/Os | 6 | |
Version | Analoges Ein-/Ausgangsmodul | |
Width | 22 mm | |
Suitable for | PowerLogic PM8000/ION7400/ION9000 | |
Height | 90.5 mm | |
Depth | 90.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |