STBACO8220K | Schneider Electric

Analog output module kit for STBPDT3100/3105, STBXBA1000, (W x H x D) 128.3 x 18.4 x 70 mm, STBACO8220K

Order No.: 04P7065
EAN: 3595864156644
MPN:
STBACO8220K
Series: Modicon STB
STBACO8220K Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
436.4206 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
436.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
436.4206 €
Technical specifications
Filter Property Value
Version analog output module kit
Suitable for STBPDT3100/3105, STBXBA1000
Number of analogue outputs 2
Width 128.3 mm
Height 18.4 mm
Depth 70 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
SVHC free No
RoHS conform Yes