STBAVI0300K | Schneider Electric
Standard analog input kit STB - +/- 10 V - 4 I - 15 bits + sign
Unit Price (€ / pc.)
384.9769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of analogue inputs | 4 | |
Version | Analoges Eingangsmodul Set | |
Suitable for | STBPDT3100/3105, STBXBA1000 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |