STBAVO0200K | Schneider Electric

Analog output module kit for STBPDT3100/3105, STBXBA2000, (W x H x D) 128.3 x 18.4 x 70 mm, STBAVO0200K

Order No.: 04P7072
EAN: 4099891544874
MPN:
STBAVO0200K
Series: Modicon STB
STBAVO0200K Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
399.0546 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
399.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
399.0546 €
Technical specifications
Number of analogue outputs 2
Version Analoges Ausgangsmodul Set
Width 128.3 mm
Suitable for STBPDT3100/3105, STBXBA2000
Height 18.4 mm
Depth 70 mm
Logistics
Country of origin ID
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes