STBAVO1250K | Schneider Electric

Analog output module kit for STBPDT3100/3105, STBXBA1000, (W x H x D) 128.3 x 13.9 x 70 mm, STBAVO1250K

Order No.: 04P7073
EAN: 4099891544881
MPN:
STBAVO1250K
Series: Modicon STB
STBAVO1250K Schneider Electric PLC input/output modules
Image may differ
Unit Price (€ / pc.)
289.6222 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
289.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
289.6222 €

Kit analog. Output module Standard STB, +/- 10 V, 2A, 12 Bit
Modular decentralized I/O system IP 20 Advantys STB is a simple, flexible and open I/O system, which brings its advantages during the whole life cycle of the application, from the comfortable project planning to the installation.

The technical features of STBAVO1250K from Schneider Electric at a glance
Performance Level according to EN ISO 13849-1 without
SIL according to IEC 61508 without
Rack mounting possible true
Protection class (IP) IP20
Resolution of analog inputs 12 bit
Resolution of analog outputs 0 bit
Output signal configurable true
Output, current false
Output, voltage true
Design of the electrical connection Screw connection
Number of analog inputs 0
Number of analog outputs 2
Number of HW interfaces Industrial Ethernet 0
Number of HW interfaces PROFINET 0
Number of HW interfaces parallel 0
Number of HW interfaces other 0
Number of HW interfaces serial RS-232 0
Number of HW interfaces serial TTY 0
Number of HW-interfaces wireless 0
Number of HW-interfaces serial RS-485 0
Number of HW interfaces serial RS-422 0
Analog outputs configurable true
Analog inputs configurable false
IO-Link master false
Category according to EN 954-1 1
Suitable for safety functions false
Height 14 mm
Width 128 mm
Bluetooth radio standard false
Front installation possible false
Radio standard WLAN 802.11 false
Radio standard UMTS false
Radio standard GSM false
Radio standard GPRS false
Fieldbus connection via separate bus coupler possible true
Explosion protection category for dust other
Explosion protection category for gas ATEX gas explosion protection, cat. 3G
Input, resistance false
Input, resistance thermometer false
Input, thermocouple false
Input, current false
Input, voltage false
Input signal configurable false
Supply voltage type DC
Associated equipment (Ex ia) false
Associated equipment (Ex ib) false
Supply voltage at DC 24 V, 24 V
Wall/direct mounting possible false
System component true
Depth 70 mm
Supports protocol for DeviceNet Safety false
Supports protocol for ASI false
Supported protocol for DeviceNet false
Supported protocol for CAN false
Supported protocol for Data-Highway false
Supported protocol for AS-Interface Safety at Work false
Supports rail mounting true
Supported protocol for TCP/IP false
Supported protocol for other bus systems false
Supported protocol for SERCOS false
Supported protocol for PROFIsafe false
Supported protocol for SafetyBUS p false
Supported protocol for SUCONET false
Supported protocol for PROFINET IO false
Supported protocol for INTERBUS-Safety false
Supported protocol for Foundation Fieldbus false
Supported protocol for EtherNet/IP false
Supported protocol for INTERBUS false
Supported protocol for PROFINET CBA false
Supported protocol for MODBUS false
Supported protocol for LON false
Supported protocol for PROFIBUS false
Supported protocol for KNX false

Translated with www.DeepL.com/Translator (free version)

Technical specifications
Number of analogue outputs 2
Version Analoges Ausgangsmodul Set
Width 128.3 mm
Suitable for STBPDT3100/3105, STBXBA1000
Height 13.9 mm
Depth 70 mm
Logistics
Country of origin ID
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes