STBAVO1255K | Schneider Electric
Analog output module kit for STBPDT3100/3105, STBXBA1000, (W x H x D) 128.3 x 13.9 x 70 mm, STBAVO1255K
Unit Price (€ / pc.)
227.5518 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of analogue outputs | 2 | |
Version | Analoges Ausgangsmodul Set | |
Width | 128.3 mm | |
Suitable for | STBPDT3100/3105, STBXBA1000 | |
Height | 13.9 mm | |
Depth | 70 mm |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |